Phoenix Contact MINI MCR Series Solenoid Driver, Digital, Signal Input, Transistor Output, 24V dc Supply, ATEX
- RS Stock No.:
- 521-205
- Mfr. Part No.:
- 1175902
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$608.09
(exc. GST)
$699.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.09 |
*price indicative
- RS Stock No.:
- 521-205
- Mfr. Part No.:
- 1175902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Input Signal Type | Digital, Signal | |
| Output Signal Type | Transistor | |
| Input Range | 19.2 → 30V dc | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MINI MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Digital, Signal | ||
Output Signal Type Transistor | ||
Input Range 19.2 → 30V dc | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is expertly engineered for controlling Ex i solenoid valves in hazardous areas. With a no-load voltage of 16 V DC and a current limitation of 50 mA, it offers a robust solution for various automation applications. Enhanced with standard configuration and line fault detection features, this device ensures reliable performance while meeting high safety standards. It boasts a Safety Integrity Level (SIL) of 3 according to IEC 61508, providing peace of mind for complex industrial systems. Its compact design combines functionality with efficiency, making it suitable for use in control cabinets and industrial environments without compromising on safety. The device supports screw connections for easy installation and integration into existing systems, making it a versatile choice for professionals seeking quality and reliability.
Designed for operation in Ex i hazardous areas ensuring compliance with safety standards
Incorporates advanced line fault detection to enhance system reliability
Features a compact build for effortless integration into diverse environments
Provides a quick switch on time of less than 50 ms for time sensitive applications
Supports a wide supply voltage range for versatile application potential
Utilises double/reinforced insulation for superior protection against electrical hazards
Includes a red LED for clear error indication aiding in quick troubleshooting
Manufactured with a degree of protection rated IP20 suitable for indoor use
Incorporates advanced line fault detection to enhance system reliability
Features a compact build for effortless integration into diverse environments
Provides a quick switch on time of less than 50 ms for time sensitive applications
Supports a wide supply voltage range for versatile application potential
Utilises double/reinforced insulation for superior protection against electrical hazards
Includes a red LED for clear error indication aiding in quick troubleshooting
Manufactured with a degree of protection rated IP20 suitable for indoor use
Related links
- Phoenix Contact MINI MCR Series Solenoid Driver Signal Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Solenoid Driver Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner PWM Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Isolation Amplifier Switch Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Push Pull Output ATEX
- Phoenix Contact MINI MCR Series Frequency Transducer PWM Input 24V dc Supply
