Phoenix Contact MINI MCR Series Solenoid Driver, Digital, Signal Input, Transistor Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

$608.09

(exc. GST)

$699.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.09

*price indicative

RS Stock No.:
518-137
Mfr. Part No.:
1175877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Solenoid Driver

Input Signal Type

Digital, Signal

Output Signal Type

Transistor

Input Range

0 → 30V dc

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact Solenoid Driver is designed for the control of Ex i solenoid valves in hazardous areas. Engineered to operate within an impressive range of conditions, this unit effectively manages no-load voltages of up to 21 V DC while offering a robust current limitation up to 48 mA. This solenoid driver incorporates line fault detection and a Safety Integrity Level (SIL) of 3, ensuring enhanced reliability and safety in critical applications. With its screw connection feature, installation is simplified, making it ideal for swift integration into existing systems. The compact dimensions further facilitate its use within confined spaces, making it a versatile choice for demanding environments.

Designed specifically for use in hazardous locations ensuring compliance with safety standards
Provides essential line fault detection capabilities for enhanced operational safety
Supports standard configurations for streamlined installation and setup
Compact size allows for easy integration in space constrained applications
Employs double/reinforced insulation for added protection against electrical interference

Related links