Phoenix Contact MACX MCR Series Signal Transducer, Current Input, Current Output, 18 → 31.2V Supply

Subtotal (1 unit)*

$813.86

(exc. GST)

$935.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$813.86

*price indicative

RS Stock No.:
493-356
Mfr. Part No.:
1291193
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Signal Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20mA

Output Range

0 → 20mA

Supply Voltage

18 → 31.2V

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact power/input isolating amplifier is designed to enhance signal integrity in industrial applications. Its robust design incorporates a three-way isolation feature that ensures safety and reliability, making it ideal for environments where electromagnetic interference may pose a risk. With the ability to transmit both passive and active signals, it seamlessly adapts to various sensor setups. The device supports operational temperatures ranging from -20 °C to 70 °C, ensuring optimal performance in diverse conditions. Its compact size allows for flexible installation on DIN rails, saving valuable space in control cabinets. Equipped with a push-in connection, the amplifier simplifies wiring while maintaining strong electrical isolation for peace of mind in critical operations.

Utilises HART transparent technology for effective signal transmission
Offers reverse polarity protection to safeguard against incorrect wiring
Ensures electromagnetic compatibility to minimise interference
Features a nominal supply voltage of 24 V DC for efficient operation
Supports short circuit current detection for enhanced safety
Complies with IEC/EN standards for reliable electrical isolation
Provides a weight efficient design for easy handling and installation
Constructed from high quality materials for longevity and durability

Related links