Phoenix Contact PSI-MOS Series Fiber Optic Converter, Voltage Input, Voltage Output

N

Subtotal (1 unit)*

$1,509.95

(exc. VAT)

$1,736.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,509.95

*price indicative

RS Stock No.:
499-272
Mfr. Part No.:
2708342
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Fiber Optic Converter

Input Signal Type

Voltage

Output Signal Type

Voltage

Series

PSI-MOS

COO (Country of Origin):
DE
The Phoenix Contact FO converter with integrated optical diagnostics is designed for RS-422/RS-485 4-wire and INTERBUS networks, supporting data rates up to 2 Mbps. It is a terminal device with one fiber optic interface (FSMA) operating at a wavelength of 660 nm. The converter is compatible with polymer and PCF fiber cables and includes an alarm contact for monitoring. This device offers a reliable solution for extending communication over fiber optics in industrial automation and control systems.

Approved for use in zone 2
Floating switch contact for advance warning of critical FO paths
Integrated optical diagnostics for continuous monitoring of FO paths

Related links