Phoenix Contact PSI Series Fiber Optic Converter, 24V dc Supply, ATEX
- RS Stock No.:
- 521-769
- Mfr. Part No.:
- 2708054
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-769
- Mfr. Part No.:
- 2708054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | PSI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series PSI | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO converter with integrated optical diagnostics is designed for DeviceNet and CANopen networks, supporting data rates up to 800 kbps. It is a basic module with the following interfaces: 1 x CAN, 1 x alarm, and 1 x FO (FSMA). The device operates at a wavelength of 660 nm and is compatible with polymer and PCF fiberglass cables, providing a reliable solution for converting and extending communication over fiber optics in industrial and automation systems.
Approved for use in zone 2
Floating switch contact for advance warning of critical FO paths
Integrated optical diagnostics for continuous monitoring of FO paths
Floating switch contact for advance warning of critical FO paths
Integrated optical diagnostics for continuous monitoring of FO paths
Related links
- Phoenix Contact PSI Series Fiber Optic Converter ATEX
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI-MOS Series Fiber Optic Converter Voltage Output
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, ATEX
- Phoenix Contact 2313986 Fiber Optic Converter
