Phoenix Contact PSI Series Fiber Optic Converter, 24V dc Supply, ATEX
- RS Stock No.:
- 520-465
- Mfr. Part No.:
- 2708287
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,906.44
(exc. GST)
$2,192.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,906.44 |
*price indicative
- RS Stock No.:
- 520-465
- Mfr. Part No.:
- 2708287
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | PSI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series PSI | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO converter with integrated optical diagnostics is designed for PROFIBUS networks, supporting data rates up to 12 Mbps. It features a T-coupler with two fiber optic interfaces (FSMA) and operates at a wavelength of 660 nm. The device is compatible with polymer and PCF fiber cables and includes an alarm contact for monitoring purposes. This converter provides a reliable solution for extending PROFIBUS communication over fiber optics in industrial applications.
Connections can be plugged in via a COMBICON screw terminal block
Automatic data rate detection or fixed data rate setting via DIP switches
Redundant power supply
Automatic data rate detection or fixed data rate setting via DIP switches
Redundant power supply
Related links
- Phoenix Contact PSI Series Fiber Optic Converter ATEX
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI-MOS Series Fiber Optic Converter Voltage Output
- Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner Voltage Output
