RS PRO Signal Relay, 5V dc Coil, 2A Switching Current, 2CO, DPDT
- RS Stock No.:
- 325-331
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$1.62
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.62 |
*price indicative
- RS Stock No.:
- 325-331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | 2CO, DPDT | |
| Application | Audio Visual Equipment, Flight Simulator, Measuring Instruments, Medical Monitoring Equipment, Office Equipment, Security Alarm Systems, Sensor Control, Telecommunication Equipment | |
| Standards Met | cURus E158859, IEC 61810-7, R50044268, TUV, UL | |
| Contact Material | AgNi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration 2CO, DPDT | ||
Application Audio Visual Equipment, Flight Simulator, Measuring Instruments, Medical Monitoring Equipment, Office Equipment, Security Alarm Systems, Sensor Control, Telecommunication Equipment | ||
Standards Met cURus E158859, IEC 61810-7, R50044268, TUV, UL | ||
Contact Material AgNi | ||
- COO (Country of Origin):
- CN
RS PRO PCB Mount Signal Relay, 5V dc , 2 Poles, 2A, 14.3 x 9.3 x 5mm
This RS PRO latching relay is designed for applications requiring reliable switching with minimal power consumption. Ideal for use in audio visual equipment and telecommunication systems, it offers high sensitivity and efficient performance.
Features and Benefits
SMT and DIP Terminals: Provides flexibility in mounting options
High Sensitivity: Ensures reliable operation with minimal coil power of 0.1W
Conforms to FCC Part 68: Offers surge protection and dielectric strength of 1000VAC
Monostable and Bistable Relays: Allows for versatile application use
High Sensitivity: Ensures reliable operation with minimal coil power of 0.1W
Conforms to FCC Part 68: Offers surge protection and dielectric strength of 1000VAC
Monostable and Bistable Relays: Allows for versatile application use
Applications
Audio Visual Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Flight Simulator
Measuring Instruments
Medical Monitoring Equipment
Office Equipment
Security Alarm Systems
Sensor Control
Telecommunication Equipment
Additional Information
Conforms to standards: cURus E158859, IEC 61810-7, R50044268, TUV, UL
Operating temperature range: -40 to 70°C
Maximum switching power: 62.5VA (AC), 60W (DC)
Operating temperature range: -40 to 70°C
Maximum switching power: 62.5VA (AC), 60W (DC)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
