Fujitsu Through Hole Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-8089
Mfr. Part No.:
FTR-C1CA005G
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Through Hole

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

30 W

Series

FTR-C1

Length

15.2mm

Latching

No

Depth

7.7mm

Height

9.4mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Application

Signal

Minimum Operating Temperature

-40°C

Coil Power

280mW

Maximum Switching Power AC

62.5VA

Coil Resistance

89.3Ω

Isolation Coil To Contact

3kV ac

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
5 Poles, 2 form C
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed

Related links