Fujitsu Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 195-8095
- Mfr. Part No.:
- FTR-C1GA005G
- Brand:
- Fujitsu
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8095
- Mfr. Part No.:
- FTR-C1GA005G
- Brand:
- Fujitsu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 30 W | |
| Series | FTR-C1 | |
| Length | 15.2mm | |
| Latching | No | |
| Depth | 7.7mm | |
| Height | 9.7mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Application | Signal | |
| Number of Poles | 2 | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 280mW | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 3kV ac | |
| Maximum Switching Power AC | 62.5VA | |
| Contact Material | Gold Plated | |
| Coil Resistance | 89.3Ω | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 30 W | ||
Series FTR-C1 | ||
Length 15.2mm | ||
Latching No | ||
Depth 7.7mm | ||
Height 9.7mm | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Application Signal | ||
Number of Poles 2 | ||
Maximum Operating Temperature +85°C | ||
Coil Power 280mW | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 3kV ac | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Coil Resistance 89.3Ω | ||
- COO (Country of Origin):
- JP
10 Poles, 2 form C
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Related links
- Fujitsu Surface Mount Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
