TE Connectivity PCB Mount Signal Relay, 48V dc Coil, 1.25A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-7740
Mfr. Part No.:
V23154N 726B110 8-1393810-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

125

Number of Coils

Single

Maximum Switching Current DC

150

Latching

No

Switching Current

1.25A

The TE Connectivity Signal relay is a cradle N style relay. This signal relay has 150 VDC contact voltage rating and 727 mW signal relay coil power rating.

25 g weight
RoHS compliant
REACH compliant
Mono stable and DC magnetic system

Related links