Werma RST 56 Series Green, Red Buzzer Signal Tower, 2 Lights, 24 V, Built-in Mounting

Subtotal (1 unit)*

$317.35

(exc. GST)

$364.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.35

*price indicative

RS Stock No.:
289-059
Mfr. Part No.:
686.263.15
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

RST 56

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Built-in Mounting

Supply Voltage

24 V

COO (Country of Origin):
CN
The Werma Signal Tower comes with a modern design and ideal visibility. It features homogeneous illumination and excellent visibility of the illuminated signals. The IP66 or IP69K protection rating allows for use in a wide variety of environments. The 2-tier signal tower comes in green or red with a buzzer emitting up to 90 dB. It includes an installation mounting with M12 connection.

Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent

Related links