Banner TL50 Series Electronic Sounder Signal Tower, 1 → 5 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 293-040
- Mfr. Part No.:
- TL50MWBYRGQ
- Brand:
- Banner
Subtotal (1 unit)*
$774.22
(exc. GST)
$890.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.22 |
*price indicative
- RS Stock No.:
- 293-040
- Mfr. Part No.:
- TL50MWBYRGQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 1 → 5 | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 1 → 5 | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Compact and versatile tower light is engineered to provide robust visual and audible signals, ideal for applications where clear equipment status indication is crucial. Designed with multiple colour segments, it offers up to five vibrant LED colours to enhance visibility in various environments. The self-contained nature of this tower light eliminates the need for external controllers, making installation straightforward and efficient.
Durable ABS construction offers longlasting performance in demanding environments
Multiple mounting options provide versatility in deployment
Operates effectively within a wide temperature range for diverse conditions
Multiple mounting options provide versatility in deployment
Operates effectively within a wide temperature range for diverse conditions
Related links
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mounting Flange
- Banner TL50 Series Red Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
