Di-Soric SBP-RGB Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 8 Lights, 18 → 30 V, Mounting

Subtotal (1 unit)*

$913.84

(exc. GST)

$1,050.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$913.84

*price indicative

RS Stock No.:
310-068
Mfr. Part No.:
SB-RGB-701-K-B5
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Series

SBP-RGB

Number of Light Elements

8

Lens Colour

Blue, Green, Orange, Red, White, Yellow

Bulb Type

LED

Sounder Component

None

Mounting Style

Mounting Bracket

Supply Voltage

18 → 30 V

COO (Country of Origin):
DE
The Di-Soric Signal lighting with IO-Link are intelligent units that can be adapted to custom requirements. They feature a large RGB illuminated area of 660 x 30 mm and display the machine status so that it is visible from far away. They can be configured by means of IO-Link light functions such as colour, brightness and the flashing of individual colours can be freely adjusted.

Long life due to intelligent thermal management
High protection type IP 67
Magnetic holder set available as an option
Adjustable mounting angle optionally available
Pluggable diffusion filter optionally available

Related links