Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Signal Tower, 4 Lights, 24 V, M30
- RS Stock No.:
- 310-071
- Mfr. Part No.:
- SBT-F-BGYR-R50-4S-B8
- Brand:
- Di-Soric
Subtotal (1 unit)*
$250.06
(exc. GST)
$287.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.06 |
*price indicative
- RS Stock No.:
- 310-071
- Mfr. Part No.:
- SBT-F-BGYR-R50-4S-B8
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBT-F-BGYR | |
| Number of Light Elements | 4 | |
| Lens Colour | Red/Yellow/Green/Blue | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | M30 | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBT-F-BGYR | ||
Number of Light Elements 4 | ||
Lens Colour Red/Yellow/Green/Blue | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style M30 | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- CN
The Di-Soric Multi-Segment Fixed Colour Signal Column is a high-efficiency, multi-segment signal column offers 360° visibility. With the fixed colour coding per segment, the signal column can be used immediately. The compact design and high protection type of the variants without a buzzer enable use in rough ambient conditions. It has illuminated area of 50 x 37 mm and 4 segments
Low energy consumption
Immediately usable
Simple installation
Assembly accessories optionally available
Immediately usable
Simple installation
Assembly accessories optionally available
Related links
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Signal Tower 24 V, M30
- Di-Soric SBT-F-WBGYR Series Blue Red Yellow Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-WBGYR Series Blue Red Yellow Signal Tower 24 V, M30
- Di-Soric SBT Series Blue Orange White 4 Lights Thread Mount
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30