Di-Soric SBT Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 4 Lights, 18 → 30 V, Thread Mount

Subtotal (1 unit)*

$511.07

(exc. GST)

$587.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.07

*price indicative

RS Stock No.:
441-211
Mfr. Part No.:
SBT-RGB-R50-4S-B5
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Series

SBT

Number of Light Elements

4

Lens Colour

Blue, Green, Orange, Red, White, Yellow

Bulb Type

LED

Mounting Style

Thread Mount

Supply Voltage

18 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Di-Soric Signal column features a 360° status display and provides a strong signal effect, thanks to state-of-the-art, high-efficiency LEDs, ensuring clear visibility from all angles.

Low energy consumption
Simple installation

Related links