Schneider Electric Harmony Series Green, Orange, Red Buzzer Signal Tower, 3 Lights, 100 → 240 V, Tube-mounted

Subtotal (1 unit)*

$1,535.30

(exc. GST)

$1,765.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,535.30

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
341-186
Mfr. Part No.:
XVC6M35S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Number of Light Elements

3

Lens Colour

Green, Orange, Red

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Tube-mounted

Supply Voltage

100 → 240 V

COO (Country of Origin):
ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.

EU RoHS Directive
Suitable for industrial signaling applications

Related links