Schneider Electric Harmony Series Green, Orange, Red Siren Signal Tower, 3 Lights, 100 → 240 V, Base-mounted
- RS Stock No.:
- 341-183
- Mfr. Part No.:
- XVC1M3HK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,120.85
(exc. GST)
$3,588.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,120.85 |
*price indicative
- RS Stock No.:
- 341-183
- Mfr. Part No.:
- XVC1M3HK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Orange, Red | |
| Bulb Type | LED | |
| Sounder Component | Siren | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 100 → 240 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 3 | ||
Lens Colour Green, Orange, Red | ||
Bulb Type LED | ||
Sounder Component Siren | ||
Mounting Style Base-mounted | ||
Supply Voltage 100 → 240 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.
EU RoHS Directive
Suitable for industrial signaling applications
Suitable for industrial signaling applications
Related links
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 24 V, Base-mounted
- Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony XVM Series Green Red Buzzer Signal Tower 24 V dc, Base-mounted
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 100 → 240 V, Tube-mounted
- Schneider Electric Harmony XVC Series Orange Red/Green/Orange Signal Tower 100 → 240 V ac, Base
- Schneider Electric Harmony Series Red Buzzer Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony XVC Series Orange Red/Green/Orange Signal Tower 100 → 240 V ac,
- Schneider Electric Harmony XVC Series Orange Red/Green/Orange Buzzer Signal Tower 100 → 240 V

