Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Signal Tower, 5 Lights, 100 → 240 V, Base-mounted
- RS Stock No.:
- 340-757
- Mfr. Part No.:
- XVC1M5K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,696.28
(exc. GST)
$1,950.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,696.28 |
*price indicative
- RS Stock No.:
- 340-757
- Mfr. Part No.:
- XVC1M5K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 5 | |
| Lens Colour | Red/Green/Orange/Blue/Clear | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 100 → 240 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 5 | ||
Lens Colour Red/Green/Orange/Blue/Clear | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 100 → 240 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.
EU RoHS Directive
Suitable for industrial signaling applications
Suitable for industrial signaling applications
Related links
- Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Buzzer Signal Tower 100 → 240 V,
- Schneider Electric Harmony Series Red/Green/Orange/Blue Signal Tower 100 → 240 V, Tube-mounted
- Schneider Electric Harmony Series Green Red Siren Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony XVC6 Series Red/Green/Orange/Blue Buzzer Signal Tower 100 → 240 V,
- Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue/Clear Signal Tower 24 V ac/dc, Tube Mount
- Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue/Clear Signal Tower 24 V ac/dc, Surface Mount
- Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower 24 V ac/dc, Tube Mount
- Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue/Clear Signal Tower 24 V ac/dc, Surface Mount

