Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Buzzer Signal Tower, 5 Lights, 100 → 240 V,

Subtotal (1 unit)*

$1,790.06

(exc. GST)

$2,058.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,790.06

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
341-188
Mfr. Part No.:
XVC6M55SK
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Number of Light Elements

5

Lens Colour

Red/Green/Orange/Blue/Clear

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Tube-mounted

Supply Voltage

100 → 240 V

COO (Country of Origin):
ID
The Schneider Electric Harmony XVC monolithic precabled tower light features a 60mm diameter and comes in red, orange, green, blue, and clear colors. It offers both steady and flashing light options, along with an integrated buzzer. Designed for tube mounting, it operates on 100-240V AC and has an IP54 rating for protection against dust and water.

EU RoHS Directive
Suitable for industrial signaling applications

Related links