RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower, 3 Lights, 24 V, Surface Mount
- RS Stock No.:
- 492-287
- Mfr. Part No.:
- RND 430-00069
- Brand:
- RND
Subtotal (1 unit)*
$288.72
(exc. GST)
$332.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $288.72 |
*price indicative
- RS Stock No.:
- 492-287
- Mfr. Part No.:
- RND 430-00069
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Orange | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Orange | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND BABY TWS Acoustic Signal Tower is a versatile visual and acoustic alert system designed to enhance safety and communication in various environments. Featuring a combination of red, amber, and green lights, this signal tower effectively conveys important messages while its robust construction ensures reliability. With a clear indication of operational status, the tower is suitable for a multitude of applications, from industrial settings to emergency situations.
User-friendly installation with screws on the base for secure mounting
Wide operating temperature range supports functionality in various climates
Meets essential certifications for added assurance in compliance and safety
Wide operating temperature range supports functionality in various climates
Meets essential certifications for added assurance in compliance and safety
Related links
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- Lovato 8TL4 Series Green Red Electronic Sounder Signal Tower 24 V dc, Built-In
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66