AUER Signal ECO60 Series Series Yellow Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-831
- Mfr. Part No.:
- 901057405
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$275.53
(exc. GST)
$316.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.53 |
*price indicative
- RS Stock No.:
- 617-831
- Mfr. Part No.:
- 901057405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is a pinnacle of innovative design and functionality, seamlessly integrating visual and audible alerts into a versatile system. Engineered for efficiency, it features high-performance LED lighting for clear visibility, catering to a wide range of applications. The system is suitable for various environments, ensuring reliability in operational settings. The tower's robust construction offers a high degree of protection, with an IP66 rating, making it resilient against dust and water ingress. With options for pre-configured setups and individual modules, this system allows for tailored configurations to meet specific user requirements. Enhanced with user-friendly connection technology, the modular signal tower ensures quick installation and ease of maintenance, solidifying its position as a preferred choice for conveying important signals.
High-luminosity LED modules provide visibility in various lighting conditions
Available pre-assembled or as individual modules for custom configurations
User-friendly connection technology simplifies installation and maintenance
High degree of protection ensures longevity and reliability in diverse environments
Choose from a range of vibrant lens colors to suit aesthetic or regulatory requirements
Audible alerts complement visual signals for comprehensive communication
Available pre-assembled or as individual modules for custom configurations
User-friendly connection technology simplifies installation and maintenance
High degree of protection ensures longevity and reliability in diverse environments
Choose from a range of vibrant lens colors to suit aesthetic or regulatory requirements
Audible alerts complement visual signals for comprehensive communication
Related links
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
