AUER Signal ECO70 Series Series Yellow Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-752
- Mfr. Part No.:
- 900077405
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$368.24
(exc. GST)
$423.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.24 |
*price indicative
- RS Stock No.:
- 617-752
- Mfr. Part No.:
- 900077405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and alerting in various operational environments. Featuring a complete range of high-luminosity LED modules, this product offers flexibility with its various lighting functions, including steady, flashing, and strobe effects. The robust construction utilizes polycarbonate materials, which offer durability and resistance to environmental factors. With a user-friendly connection technology, installation is seamless, making it suitable for diverse applications in industrial settings. Additionally, the extensive array of mounting options ensures adaptability for specific installation needs.
High performance with multiple LED configurations for versatile signaling
Adaptable to both LED and conventional incandescent technology
Available in multiple lens colors to suit different applications
Pre-assembled towers facilitate quick setup and deployment
Adaptable to both LED and conventional incandescent technology
Available in multiple lens colors to suit different applications
Pre-assembled towers facilitate quick setup and deployment
Related links
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
