AUER Signal ECO70 Series Series Red Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-734
- Mfr. Part No.:
- 900052405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$337.90
(exc. GST)
$388.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.90 |
*price indicative
- RS Stock No.:
- 617-734
- Mfr. Part No.:
- 900052405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust piezo buzzer module delivers exceptional sound clarity with a powerful volume output of 100 dB, making it ideal for high-traffic areas requiring attention-grabbing alerts. Designed for flexibility, it can operate within a voltage range of 24V AC/DC, accommodating various energy systems. The adjustable tone feature allows users to select between steady and pulsing tones, enhancing its versatility for different signaling needs. Built with durability in mind, its suitable for diverse environments, ensuring reliable performance under various operating conditions. With installation ease at the forefront, this product can easily integrate into existing setups, providing seamless functionality with minimal effort. Ideal for industrial and commercial applications, this piezo buzzer ensures that your signals are heard loud and clear, keeping safety a priority.
Offers an impressive sound output of 100 dB
Supports 24V AC/DC operation for enhanced compatibility
Features adjustable tone settings for versatile signaling options
Designed for straightforward integration into existing systems
Built to withstand various environmental conditions for reliable usage
Supports 24V AC/DC operation for enhanced compatibility
Features adjustable tone settings for versatile signaling options
Designed for straightforward integration into existing systems
Built to withstand various environmental conditions for reliable usage
Related links
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
