AUER Signal ECO70 Series Series Red Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-741
- Mfr. Part No.:
- 900062405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$356.80
(exc. GST)
$410.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.80 |
*price indicative
- RS Stock No.:
- 617-741
- Mfr. Part No.:
- 900062405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility in various environments, seamlessly integrating into your safety signaling systems. Offering a full spectrum of high-luminosity LED light modules, this unit features steady, flashing, strobe, and multi-strobe beacon functions to alert and inform. Engineered with operational efficiency in mind, it is compatible with both modern LED technology and conventional incandescent bulbs. The thoughtful design incorporates user-friendly connection technology and a high degree of protection, making it a reliable choice for harsh conditions. Ideal for diverse applications, this signal tower is easily configurable with pre-assembled towers or individual modules to suit specific needs. From extensive mounting types to varying lens colors, this product not only meets expectations but exceeds them, ensuring safety without compromise.
Complete range of LED light module options for versatile signaling
Robust housing effectively withstands environmental challenges
Available with piezo buzzers for auditory signaling
Flexible pre-assembly options offer easy customization
User-friendly connection technology simplifies installation
Robust housing effectively withstands environmental challenges
Available with piezo buzzers for auditory signaling
Flexible pre-assembly options offer easy customization
User-friendly connection technology simplifies installation
Related links
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
