AUER Signal ECO60 Series Series Green Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-836
- Mfr. Part No.:
- 901076405
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$299.39
(exc. GST)
$344.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.39 |
*price indicative
- RS Stock No.:
- 617-836
- Mfr. Part No.:
- 901076405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered to enhance visual communication in various operational environments. Designed with a complete range of high-luminosity LED modules, it offers a choice of steady, flashing, or strobe beacon functions tailored for diverse applications. The innovative modular design allows for easy configuration, making it user-friendly while ensuring that businesses can adapt to their specific signaling needs. Its robust construction, featuring a polycarbonate housing, ensures durability and a high degree of protection, enabling reliable performance even in harsh conditions. Additionally, its integration with PLC technology makes this tower a suitable choice for automated systems, delivering not only versatility but also efficiency.
Multi-functional with multiple beacon types
User-friendly connection technology simplifies installation
Wide range of lens colors to suit operational requirements
High degree of protection for reliability in challenging environments
User-friendly connection technology simplifies installation
Wide range of lens colors to suit operational requirements
High degree of protection for reliability in challenging environments
Related links
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
