AUER Signal ECO70 Series Series Orange Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-740
- Mfr. Part No.:
- 900061405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$356.80
(exc. GST)
$410.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.80 |
*price indicative
- RS Stock No.:
- 617-740
- Mfr. Part No.:
- 900061405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Piezo buzzer module represents the pinnacle of auditory signaling technology. Designed for reliability and efficiency, it combines flexibility with high performance, making it suitable for a range of applications. The module offers a steady tone or pulsing tone feature, adjustable for environment-specific needs. Its robust construction ensures exceptional durability, while an easy installation process allows for seamless integration into existing systems. This model is tailored for environments that demand consistent audio feedback, whether for alarms, notifications, or alerts, ensuring that you maintain optimal communication in any setting.
Offers adjustable tone options for customized auditory feedback
Built for high sound output reaching up to 100 dB
Compatible with both AC and DC voltage supplies
Designed for easy installation with multiple mounting configurations
Durable construction ensures long-lasting performance in various conditions
Lightweight design allows for effortless integration without adding significant load
Built for high sound output reaching up to 100 dB
Compatible with both AC and DC voltage supplies
Designed for easy installation with multiple mounting configurations
Durable construction ensures long-lasting performance in various conditions
Lightweight design allows for effortless integration without adding significant load
Related links
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
