- RS Stock No.:
- 160-7157
- Mfr. Part No.:
- 210-2599-50-0602
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 160-7157
- Mfr. Part No.:
- 210-2599-50-0602
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M ZIF Socket, SIL
A socket with a lever actuated zero insertion force mechanism, allowing easy insertion and withdrawal of single in line packages on 0.100in. centres without lead damage
Can be used in pairs to create a socket for non-standard package formats
Can be used in pairs to create a socket for non-standard package formats
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Pitch | 2.54mm |
Orientation | Straight |
Termination Method | Solder |
Mounting Type | Through Hole |
Housing Material | Glass Fibre Reinforced PSU |
Current Rating | 1A |
Dimensions | 45 x 10.2 x 10.4mm |
Depth | 10.4mm |
Length | 45mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Width | 10.2mm |