- RS Stock No.:
- 740-1371
- Mfr. Part No.:
- 4068772
- Brand:
- Dow Corning
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 740-1371
- Mfr. Part No.:
- 4068772
- Brand:
- Dow Corning
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Dow Corning 799 EU Glaze and Go Neutral Sealant
Neutral cure
Low modulus, high elasticity
Good unprimed adhesion to a variety of substrates
Non-corrosive to metals
Easy to apply and tool
Low odor
UV Resistant
Contains fungicide
Low modulus, high elasticity
Good unprimed adhesion to a variety of substrates
Non-corrosive to metals
Easy to apply and tool
Low odor
UV Resistant
Contains fungicide
Applications:
Glazing and weathersealing of windows
Durable adhesion to most porous and non-porous substrates including masonry, brick, aluminium, PVC, glass and glazed surfaces
Durable adhesion to most porous and non-porous substrates including masonry, brick, aluminium, PVC, glass and glazed surfaces
Standards
ISO11600-F&G-25LM
Standards
DIN 18545 E, ISO 11600 F & G
Specifications
Attribute | Value |
---|---|
Colour | White |
Application | Glass, Waterproof |
Package Size | 310 ml |
Package Type | Cartridge |
Food Processing Safe | No |
Physical Properties | High Elasticity, Low Modulus, Low Odor, Non-Corrosive |
Trade Name | 799 |
Cure Time | 1 (2.8 mm day@ 23 °C), 3 (4.3 mm days@ 23 °C) |
Product Form | Paste |