Murata
- RS Stock No.:
- 913-1162
- Mfr. Part No.:
- DE2E3KY222MN3AM02F
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-1162
- Mfr. Part No.:
- DE2E3KY222MN3AM02F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
X Class - X1
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
Related links
- Murata Single Layer Ceramic Capacitor 33 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 68 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Murata Single Layer Ceramic Capacitor 2.2 nF 250V dc ±20 % Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 680 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1 nF 250V dc ±20 % Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 100 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
