Biz Collection Navy Cotton Blend Skirt

Subtotal (1 unit)*

$284.07

(exc. GST)

$326.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.07

*price indicative

RS Stock No.:
286-2570
Mfr. Part No.:
BS612S-NAVY-22
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Size

22

Product Type

Skirt

Colour

Navy

Material

Cotton Blend

Series

Detroit

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy