ABUS Euro Cylinder Lock

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
518-591
Mfr. Part No.:
94299
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Euro Cylinder Lock

Cylinder Lock Type

Euro

Finish

Matt Nickel Plated

Section A Length

40mm

Section B Length

40mm

Standards/Approvals

IP67

COO (Country of Origin):
DE
The ABUS Electronic door cylinder with mechanical inside knob in modular construction enables flexible adjustment to different door thicknesses. It is used to manage access to your home, rental properties or interior spaces such as offices with the CYLOX One in an uncomplicated, secure and flexible way via app. It is a keyless convenience combined with reliable ABUS security with the smart cylinder. It is compatible with Bluetooth remote control, Bluetooth keyboard and Bluetooth finger scanner.

High security

Maximum flexibility

Powered by replaceable battery

Special pins provide increased resistance to tampering

Dustproof and waterproof according to IP67 certification

Related links