Schneider Electric VRKP4YYYYY00025 Ball Joint Socket
- RS Stock No.:
- 345-289
- Mfr. Part No.:
- VRKP4YYYYY00025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,046.73
(exc. GST)
$1,203.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.73 |
*price indicative
- RS Stock No.:
- 345-289
- Mfr. Part No.:
- VRKP4YYYYY00025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Sub Type | Ball Joint | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Sub Type Ball Joint | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 12 ball sockets set is designed for use with Delta robots, including models P0, P0 extended, and P1. This set provides the necessary components for secure joint connections, ensuring smooth and precise movement for robotic arms.
Ensures smooth, accurate movement in robotic applications
Related links
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint
- SMC Piston Rod Ball Joint KJ12DA
- SMC Piston Rod Ball Joint KJ10DA
- SMC Piston Rod Ball Joint KJ20D 80 mm, to fit 80 to 100 mm²
- EMERSON – AVENTICS M6 Female Steel Piston Rod Ball Joint, 6 mm Bore Metric
- SMC M14 x 1.5 Female Piston Rod Ball Joint, 40 mm Bore Metric
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- EMERSON – AVENTICS M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
