Gedore Converter Socket Adapter
- RS Stock No.:
- 602-594
- Mfr. Part No.:
- 6236010
- Brand:
- Gedore
Subtotal (1 unit)*
$35.87
(exc. GST)
$41.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.87 |
*price indicative
- RS Stock No.:
- 602-594
- Mfr. Part No.:
- 6236010
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Adapter | |
| Sub Type | Converter | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Adapter | ||
Sub Type Converter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square female 3/8 inch is an essential tool designed for seamless compatibility with hand-operated sockets and accessories featuring a square drive, adhering to the DIN 3120 and ISO 1174 standards. Crafted from Durable vanadium steel 31CrV3, this connector ensures exceptional performance and longevity, making it a reliable addition to any tool collection. Its polished, chrome-plated finish not only enhances Visual appeal but also provides protection against wear and corrosion. With a total length of 36 mm and a net weight of just 0.053 kg, it combines both lightweight convenience and robust functionality, making it perfect for both professional and home use.
Accordance to DIN 3123 and ISO 3316 for guaranteed compatibility
Constructed from vanadium steel 31CrV3, ensuring durability and longevity
Polished, chrome plated surface for protection against corrosion
Compact design with a total length of 36 mm for easy handling
Designed specifically for hand operated sockets and accessories
Total width and height of 19 mm, making it versatile for different applications
Related links
- Gedore 3/4 in Square Swivel Handle, 547mm Overall
- Gedore 3/8 in Square Extension Bar, 305 mm Overall
- Gedore 6.35 mm Square Joint, 38 mm Overall
- Gedore 6.35 mm Square Extension, 305 mm Overall
- Gedore Adapter
- Gedore 1 in Square Drive Extension, 400 mm Overall
- Gedore 3/8 in Square Socket Accessory
- Gedore 1/2 in Square Socket Accessory
