Gedore 1 in Square Drive Extension Socket Extension, 200mm Overall
- RS Stock No.:
- 603-005
- Mfr. Part No.:
- 6180200
- Brand:
- Gedore
N
Subtotal (1 unit)*
$176.71
(exc. GST)
$203.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.71 |
*price indicative
- RS Stock No.:
- 603-005
- Mfr. Part No.:
- 6180200
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Extension | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 200mm | |
| Finish | Chrome Plated | |
| Material | 31Crv3 | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Extension | ||
Drive Size 1in | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 200mm | ||
Finish Chrome Plated | ||
Material 31Crv3 | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hand-operated socket is expertly designed for precision and efficiency in mechanical tasks. Engineered to meet stringent standards such as DIN 3123 and ISO 3316, this robust tool is compatible with square drive systems as per DIN 3120 and ISO 1174, making it Ideal for both professional and DIY applications. Constructed from high-quality vanadium steel and finished with a chrome-plated surface, the socket ensures durability and longevity under various working conditions. Weighing in at 1.182 kg, this Compact yet sturdy tool measures 200 mm in total length, facilitating ease of use and effective handling during intricate jobs.
Manufactured from high grade chrome vanadium steel for superior strength
Chrome plated finish provides corrosion resistance and enhances longevity
Designed according to DIN 3123 and ISO 3316 standards for reliable performance
Compatible with hand operated sockets and accessories featuring a square drive
Total length of 200 mm allows for versatile usage in various applications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
