Teng Tools M140060M 1/4 in Square Socket Socket
- RS Stock No.:
- 809-694
- Mfr. Part No.:
- M140060M
- Brand:
- Teng Tools
Subtotal (1 unit)*
$28.55
(exc. GST)
$32.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.55 |
*price indicative
- RS Stock No.:
- 809-694
- Mfr. Part No.:
- M140060M
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Socket | ||
Drive Type Square | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch MAGNETIC PICK UP SOCKET features a magnetic tip designed for retrieving small metal parts from difficult-to-reach areas. This essential tool enhances efficiency for professional mechanics and DIY enthusiasts alike.
Made from Durable chrome vanadium for enhanced longevity and strength
Satin finish improves grip and handling during use
Ball retention groove ensures a secure connection to the ratchet
Includes a metal socket clip for easy organisation within a socket rail system
Weighs only 12g, making it lightweight and easy to handle
Related links
- Bahco 7409Z-1/4 1/4 in Square Socket Accessory, 47 mm Overall
- Teng Tools 4 in Square Extension, 100 mm Overall
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- RS PRO 1/4 in Square Socket Holder, 150mm Overall
- Bahco 6956 1/4 in Square Socket Holder, 150mm Overall
- Facom ECR 1/4 in Square Socket Adapter, 25 mm Overall
- Teng Tools 1/2 in Square Socket Adapter Set, 50 mm Overall
- HAZET 47-Piece 1/4 in Square Socket Set
