RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M5mm x 10mm
- RS Stock No.:
- 490-742
- Mfr. Part No.:
- RND 610-00552
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-742
- Mfr. Part No.:
- RND 610-00552
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M5mm | |
| Length | 10mm | |
| Head Shape | Torx | |
| Length Metric | 10mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M5mm | ||
Length 10mm | ||
Head Shape Torx | ||
Length Metric 10mm | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is crafted with precision to meet the highest standards of quality and performance. Designed expertly from class 8.8 carbon steel, it boasts an impressive heat treatment that enhances its strength and durability. The trivalent blue zinc finish not only provides a sleek appearance but also ensures compliance with stringent European regulations, making it a reliable choice in various industrial applications. With a thread and head design tailored for optimal grip and anti slip function, this cap screw stands out in its category, promising longevity and resilience under varying conditions.
Manufactured from high grade carbon steel for superior strength
Heat treatment process significantly improves durability
Trivalent blue zinc finish adds corrosion resistance
Meets essential international standards for quality assurance
Designed for a secure hexalobular drive that enhances torque application
Suitable for a wide range of applications in mechanical assemblies
Heat treatment process significantly improves durability
Trivalent blue zinc finish adds corrosion resistance
Meets essential international standards for quality assurance
Designed for a secure hexalobular drive that enhances torque application
Suitable for a wide range of applications in mechanical assemblies
Related links
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm