Socket Sets

Socket sets are comprehensive mechanical tool systems engineered for the efficient application of torque to threaded fasteners. Unlike fixed-profile wrenches, a socket set utilises a modular architecture consisting of a primary drive tool — typically a ratcheting handle — and a series of interchangeable cylindrical sockets. These components are precision-machined from high-grade alloys, such as chrome vanadium or chrome molybdenum steel, to ensure structural integrity under high torsional loads.

By providing a 360-degree interface with a nut or bolt head, socket sets minimise the risk of fastener rounding while enabling high-speed operation in confined industrial environments. Whether integrated into a preventative maintenance programme or used for heavy-duty assembly, these sets are indispensable for ensuring precise tensioning across a vast range of metric and imperial hardware.

Types of Sockets that RS Offers

The versatility of a ratchet socket set is defined by the specific geometry and reach of its individual components. RS provides a curated selection of professional-grade sets designed to meet the rigorous demands of New Zealand’s industrial, maritime, and manufacturing sectors.

Standard Socket Sets

Standard socket sets, often referred to as shallow sockets, are the foundational components of any mechanical toolkit. These are designed for general-purpose applications where clearance is not an issue. Most standard hex socket sets feature a 6-point (hex) or 12-point (bi-hex) internal profile. The 6-point configuration is preferred for high-torque applications as it contacts the flat sides of the fastener, whereas the 12-point profile allows for quicker engagement in tight spaces.

Deep Socket Sets

A deep socket set is essential for applications involving long-threaded bolts or recessed fasteners where a standard socket cannot reach the nut. The elongated cylindrical body allows the bolt to pass through the socket head, ensuring the drive remains fully engaged with the fastener. These are frequently utilised in automotive suspension work and industrial machinery assembly where protruding studs are common.

Combo Socket and Bit Sets

These sets integrate traditional sockets with socket bits — hybrid tools that feature a screwdriver-style male tip (such as Torx, Phillips, or Slotted) permanently swaged into a square-drive base. This allows a ratchet to be used as a high-torque screwdriver, providing significant leverage and better access at awkward angles where a conventional driver handle would be ineffective.

Imperial and Metric Socket Sets

To accommodate both legacy equipment and modern global standards, RS offers socket sets in both metric (measured in millimetres) and imperial (measured in inches) scales. Many industrial environments across NZ require a combination of both, particularly when maintaining a mix of European, American, and Asian-manufactured machinery.

Multi-Drive or Mixed Sets

For technicians requiring maximum versatility, multi-drive sets include sockets and ratchets for different drive sizes, typically 1/4 inch, 3/8 inch, and 1/2 inch, within a single kit. These sets often include accessories like universal joints, extension bars, and T-handle socket set adapters, providing a complete solution for diverse mechanical tasks.

Brand-Specific and Branded Sets

We stock industry-leading brands including Bahco, Facom, Wera, and our high-performance RS PRO range. These brands are selected for their adherence to international standards such as DIN and ISO, ensuring that the metallurgy and tolerances meet the requirements of professional engineering environments.

Factors to Consider While Choosing Socket Sets

Selecting the appropriate socket set requires an evaluation of the specific mechanical stressors and spatial constraints of your application.

Drive Size and Torque Requirements

The drive size, the square interface between the tool and the socket, determines the torque capacity of the set.

  • 1/4-inch drive: Ideal for precision work and low-torque applications in electronics or small engine repair.
  • 3/8-inch drive: The most versatile mid-range size for general mechanical maintenance.
  • 1/2-inch drive: Reserved for heavy-duty industrial applications requiring high break-away torque.

Material Specification and Durability

For standard hand-tool use, chrome vanadium (Cr-V) is the industry standard due to its excellent hardness and resistance to corrosion — a vital factor given NZ’s high-salt coastal environments. However, if the set is to be used with pneumatic or cordless impact wrenches, impact-rated sockets made from chrome molybdenum (Cr-Mo) are mandatory. Cr-Mo is more ductile, allowing it to absorb the high-frequency vibrations and shock loads of impact tools without shattering.

Set Scope and Storage Solutions

Consider the breadth of the set. NZ technicians often prefer a comprehensive 1/4-inch socket set that includes a range of extensions and bit adapters. The storage solution, whether a blow-moulded case, a metal cantilever box, or a foam tray for tool chest integration, is also critical for inventory management and tool protection in busy workshop environments.

Applications of Socket Sets

Socket sets are utilised across nearly every sector where mechanical fastening is required, providing a level of speed and precision that manual wrenches cannot match.

  • Automotive Repairs and Maintenance: From routine oil changes to complex powertrain overhauls, ratchet sets allow technicians to navigate cramped engine bays and apply specific torque to critical components.
  • Mechanical and Workshop Tasks: In manufacturing plants, socket sets are used for the assembly and calibration of production line machinery, ensuring all fasteners are secured to engineering specifications.
  • Construction and Industrial Use: Heavy-duty sets are employed in structural steel erection and the maintenance of plant equipment, where large-diameter fasteners require the high leverage provided by long-handle ratchets or breaker bars.
  • Precision Engineering: Smaller hex socket sets are used in the maintenance of lab equipment, HVAC controllers, and electrical switchgear, where precise fastener control is paramount to prevent component damage.

In maintenance and repair scenarios involving seized or damaged fasteners, socket sets are also often used alongside specialist tools such as screw extractors to safely remove compromised bolts without damaging surrounding components.

The Leading Supplier and Distributor of Socket Sets in New Zealand

RS is your premier source for high-specification socket sets designed for rigorous industrial use. We maintain an extensive inventory of precision-engineered components from global industry leaders, including Bahco, Facom, and SAM. Our selection encompasses a broad array of drive sizes, profiles, and piece counts at competitive price points, ensuring that procurement managers and engineers can source the exact mechanical solutions required for their specific applications.

We also offer a comprehensive suite of complementary hand tools and workshop equipment, such as precision torque wrenches, impact driver bits, and modular tool storage systems, to optimise your maintenance and assembly workflows. Secure your 1/4-inch, 3/8-inch, and 1/2-inch drive sets, along with specialised impact-rated accessories, through our streamlined online procurement platform today. For further information regarding our New Zealand logistics, dispatch schedules, and freight costs, visit our dedicated delivery information page.

1289 Products showing for Socket Sets

Results per page