GearWrench 36-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set

Subtotal (1 unit)*

$367.26

(exc. GST)

$422.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.26

*price indicative

RS Stock No.:
272-6267
Mfr. Part No.:
80726
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2 in;1/4 in;3/8in

Number of Pieces

36

Socket Type

Hexagon

VDE/1000V Approved

No

Socket Size

1/4 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32 in

Finish

Bright Chrome

Material

Alloy Steel

Standards/Approvals

ASME

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench standard hex, E-Torx and Torx bit SAE and metric socket set that set features is furnished in a durable blow mold case for storage and added organization. It has manufactured from S2 steel for great strength and are heat treated for durabi

Heat treated for maximum durability

Hard stamped size markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy