GearWrench 41-Piece 12 Point 6 Point Socket & Wrench Set
- RS Stock No.:
- 272-6278
- Mfr. Part No.:
- 81602
- Brand:
- GearWrench
Subtotal (1 unit)*
$281.51
(exc. GST)
$323.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.51 |
*price indicative
- RS Stock No.:
- 272-6278
- Mfr. Part No.:
- 81602
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket & Wrench Set | |
| Drive Size | 12 Point | |
| Number of Pieces | 41 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket & Wrench Set | ||
Drive Size 12 Point | ||
Number of Pieces 41 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench square insert bit set for 6 and 12 point wrench that Ratcheting wrench insert bits are designed to give access to fasteners in really tight spaces.
Blow mold case storage
Related links
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set
- GearWrench 12-Piece 12 Point Spanner Set
- SAM 49-Piece 1/2 in 12 Point, 6 Point Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- Facom 57-Piece 3/8 in 12 Point Screwdriver bit Socket Set
- GearWrench 10-Piece 12 Point Spanner Set
- GearWrench 9-Piece 12 Point Spanner Set
