GearWrench 1-Piece 3/8 in Square Socket Rail
- RS Stock No.:
- 272-6302
- Mfr. Part No.:
- 83127
- Brand:
- GearWrench
Subtotal (1 unit)*
$111.43
(exc. GST)
$128.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.43 |
*price indicative
- RS Stock No.:
- 272-6302
- Mfr. Part No.:
- 83127
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Rail | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square | |
| VDE/1000V Approved | No | |
| Socket Size | 3/8 in | |
| Finish | Anodised | |
| Material | Aluminium | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Rail | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square | ||
VDE/1000V Approved No | ||
Socket Size 3/8 in | ||
Finish Anodised | ||
Material Aluminium | ||
Standards/Approvals RoHS Exempt | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench magnetic socket rail includes 14 clips that rails can be mounted to walls or tool boards using the holes on either end. It has Rotating socket clips make loading and unloading easy.
Sockets can easily rotate 360° for quick identification
Padded back prevents scratches and marring
Related links
- GearWrench 1-Piece 1/2 in Socket Rail
- GearWrench 1-Piece 1/4 in Socket Rail
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
- Bahco 22-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
