GearWrench 25-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 272-6324
- Mfr. Part No.:
- 83996
- Brand:
- GearWrench
Subtotal (1 unit)*
$221.21
(exc. GST)
$254.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.21 |
*price indicative
- RS Stock No.:
- 272-6324
- Mfr. Part No.:
- 83996
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 25 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 6 → 19 mm | |
| Finish | Bright Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 25 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 6 → 19 mm | ||
Finish Bright Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench 6 point deep socket metric and SAE set in EVA tray that has perfect fit for GEARWRENCH tool chest drawer.
Set of 25 piece
Related links
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- GearWrench 14-Piece 3/8 in 6 Point Socket Set
- GearWrench 56-Piece 3/8 in 6 Point Socket Set
- GearWrench 57-Piece 3/8 in 6 Point Socket Set
- GearWrench 25-Piece Hex Key Set
- SAM 25-Piece 3/4 in 12 Point Socket Set
- GearWrench 25-Piece Hexagon Hex Key
- BETA 10-Piece 3/8 in 6 Point Socket Set
