GearWrench 48-Piece 1/4 in 6 Point Impact Socket

Subtotal (1 unit)*

$486.41

(exc. GST)

$559.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.41

*price indicative

RS Stock No.:
272-6334
Mfr. Part No.:
84902
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Impact Socket

Drive Size

1/4in

Number of Pieces

48

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

4 → 15 mm

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Standards/Approvals

ASME

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench 6 point standard and deep impact SAE and metric socket set that has wide range of impact products in open stock & sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome

Resist corrosion

Off corner loading design reduces fastener rounding

  • RS Stock No. 1875266
  • Mfr. Part No. 80650
Each
$179.48
  • RS Stock No. 0810073
  • Mfr. Part No. TT1448
Each
$307.82
  • RS Stock No. 2726269
  • Mfr. Part No. 81032
Each
$300.87
  • RS Stock No. 1982072
  • Mfr. Part No. M1413N1
Each
$191.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy