GearWrench 10-Piece 1/2 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

$703.53

(exc. GST)

$809.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.53

*price indicative

RS Stock No.:
272-6351
Mfr. Part No.:
86071
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

10

Socket Type

Bi-Hexagonal

VDE/1000V Approved

No

Socket Size

1/2 in

Finish

Black

Material

Chrome Molybdenum Steel

Standards/Approvals

RoHS Exempt

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench drive metric bolt biter impact extraction socket set that includes dual sized sockets designed to work with both SAE and metric fasteners.

Bi directional design

Tapered entry easily seats on a damaged fastener

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy