Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 34mm Overall
- RS Stock No.:
- 602-897
- Mfr. Part No.:
- 7686500
- Brand:
- Gedore
N
Subtotal (1 unit)*
$213.15
(exc. GST)
$245.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.15 |
*price indicative
- RS Stock No.:
- 602-897
- Mfr. Part No.:
- 7686500
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Reversible Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 34mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN EN ISO 6789:2003 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Reversible Ratchet | ||
Drive Size 3/8in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 34mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Matt | ||
Standards/Approvals DIN EN ISO 6789:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular reversible ratchet head is designed for tackling challenging assembly tasks with ease and efficiency. Crafted from high-quality chrome-vanadium steel, this tool combines durability with a fine-toothed mechanism that allows for a minimal return angle of just 5 degrees. Its matt chrome-plated finish not only enhances longevity but ensures a firm grip during use. The inclusion of a locking pin adds an extra layer of safety, making it an invaluable addition to any toolbox. With a Compact design that promotes improved access in tight spaces, this ratchet head is perfect for professionals and DIY enthusiasts alike, ensuring reliable performance under demanding conditions.
Constructed from robust chrome vanadium steel for enhanced durability
Matt chrome plated finish provides resistance against wear and tear
Incorporates a locking pin to secure the tool during operation
Ideal for complex assembly tasks, facilitating effortless operation
Compact and lightweight design ensures easy handling and storage
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
