Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- RS Stock No.:
- 809-359
- Mfr. Part No.:
- M14050412-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 809-359
- Mfr. Part No.:
- M14050412-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 4 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 4 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket is designed for precise applications, ensuring a secure fit and effective performance in various tasks. Its 12-point bi-hexagon design enhances grip while allowing optimal torque for efficient use.
12 point bi-hexagon socket delivers improved grip
Made from chrome vanadium for increased durability
Satin finish enhances handling and comfort
Retention groove secures socket connection to drive end
Related links
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9/32 in 12 Point, 25mm Overall Length
