Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- RS Stock No.:
- 809-362
- Mfr. Part No.:
- M14050612-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 809-362
- Mfr. Part No.:
- M14050612-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 4 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 4 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Socket 12 PT Metric 4MM offers high precision for fasteners, designed for effortless performance while handling various tasks.
12 point bi-hexagon design enhances grip and torque transfer
Constructed from Durable chrome vanadium for lasting use
Satin finish improves handling comfort and reduces slippage
Incorporates a retention groove, ensuring secure connection to the drive end
Manufactured to DIN3120/3124 and ISO2725 specifications for reliability
Includes a metal socket clip, facilitating convenient storage on a socket rail
Related links
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 9/32 in 12 Point, 25mm Overall Length
