Wera 1/4 in Drive 14 mm VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-752
- Mfr. Part No.:
- 05005940001
- Brand:
- Wera
Subtotal (1 unit)*
$62.22
(exc. GST)
$71.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.22 |
*price indicative
- RS Stock No.:
- 827-752
- Mfr. Part No.:
- 05005940001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 14 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Overall Length 41mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket is expertly designed for electricians, providing essential tools that ensure safe working with live electrical components. Crafted with a 1/4 inch drive and precision measurements of 14 x 41 mm, this insulated socket embodies increased safety through its dual-component insulation. Independently tested as per IEC 60900 at 10,000 V, it guarantees reliability for voltages up to 1,000 V. The unique yellow insulation core becomes visible when the outer red layer is compromised, alerting users to potential hazards. This socket is perfect for professionals who require confidence and safety in their high-voltage tasks, making it a VITAL addition to any toolkit.
Individually tested to 10,000 V for safe operation up to 1,000 V
Two-component insulation enhances safety with visible alerts if damaged
The 1/4 inch VDE socket is specifically designed for high-voltage tasks
Features a resilient plastic sleeve that protects surfaces from damage
Part of a comprehensive range of sockets and accessories tailored for electricians
Ideal for increased safety which ensuring reliability when working in hazardous conditions
Compact size of 14 x 41 mm fits seamlessly into standard toolkits
Related links
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
