Schneider Electric OFS V3.60 Large - Data Server Software Large - Data Server Software Software Windows 8.1, Windows
- RS Stock No.:
- 230-6860
- Mfr. Part No.:
- TLXCDLUOFS36
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,900.15
(exc. GST)
$7,935.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,900.15 |
*price indicative
- RS Stock No.:
- 230-6860
- Mfr. Part No.:
- TLXCDLUOFS36
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Software | |
| Type of Software | Large - Data Server Software | |
| Software Name | OFS V3.60 Large - Data Server Software | |
| Operating System | Windows 8.1, Windows Server 2012 R2, Windows 8, Windows 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Software | ||
Type of Software Large - Data Server Software | ||
Software Name OFS V3.60 Large - Data Server Software | ||
Operating System Windows 8.1, Windows Server 2012 R2, Windows 8, Windows 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product is OPC Factory and product or component type is software package software designation OFS data server. Operating system Windows Server 2012 R2, Windows 8, Windows 8.1, Windows 10.
Number of items Unlimited
Type of license Single station
Software version V3.60
Language - German, English, French
Related links
- Schneider Electric Data Server Software Data Server Software Windows Server 2012 R2 Windows 8.1, Windows 10
- Siemens TeleControl Server Basic UPGR V3.1 Data Server Software Windows
- Siemens Software for Use with SIMATIC S7 Windows 8.1/10, Windows 7
- Siemens TeleControl Server Basic Development & Operation Software Windows, Linux
- Siemens TeleControl Server Basic Development & Operation Software Linux, Windows
- Siemens STEP 7 Professional V19/2021 SR2 Combo Engineering System Software Windows Server 2016/2019/2022, Windows 10/11
- Omron Programming Software Programming Software Software Windows
- Eaton ProxView Configuration Software Programming Software Software Windows
