Weller Wire, 800 μm Lead Free Solder, 229 °C Melting Point
- RS Stock No.:
- 175-7102
- Mfr. Part No.:
- T0051401399
- Brand:
- Weller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.04
(exc. GST)
$59.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $52.04 |
| 25 - 49 | $51.33 |
| 50 + | $50.15 |
*price indicative
- RS Stock No.:
- 175-7102
- Mfr. Part No.:
- T0051401399
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 800μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 229°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 800μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 229°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 227°C Melting Point, 96.5% Tin - T0051401399
This lead-free solder is specifically designed for precision soldering applications. With a wire diameter of 0.8mm, it is well-suited for tasks in the electronics and electrical sectors. Composed primarily of tin, this solder delivers high-quality performance without any lead content, making it an appropriate option for environmentally conscious projects.
Features & Benefits
• Comprised of 99.3% tin for strong soldering strength
• Melting point of 227°C ensures dependable heat application
• M1 flux type improves soldering effectiveness
• 3.5% flux content enhances joint formation
• Contains 0.7% copper for better electrical conductivity
Applications
• Suitable for delicate electronic component soldering
• Ideal for both professional and hobbyist electronics projects
• Appropriate for repairs in electrical devices
• Utilised in the assembly of circuit boards
Can it be used for high-temperature applications?
No, it has a melting point of 227°C, which limits high-temperature uses.
Will it provide reliable joint quality?
Yes, the high tin content ensures robust and effective joints.
Why choose WSW SCN M1 over other solder wires?
Its unique nickel alloy offers higher strength and reduced Fe leaching, enhancing tip life and performance.
- RS Stock No. 7883714
- Mfr. Part No. T0051388599
1 Reel of 1
$180.46
- RS Stock No. 7883726
- Mfr. Part No. T0051388799
1 Reel of 1
$158.51
- RS Stock No. 0273255
- Mfr. Part No. YC00220
Each
$12.10











