SAM Pipe Cover JET-15 Series

Subtotal (1 unit)*

$50.78

(exc. GST)

$58.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.78

*price indicative

RS Stock No.:
282-9168
Mfr. Part No.:
JET-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pipe Cover

Series

JET-15

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Bronze drift has a diameter of 15 mm. It used to extract a bearing or punch a part without damaging it.

Carbon steel body with burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy